Location: 
All Products

TE Connectivity 2-520182-2

TE Connectivity - 2-520182-2 - Ultra-Fast .187 SER Redinsulated Crimp RECP, 4.75x0.51mm, 22 to 18AWG, Tin Plated View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Ultra-Fast .187 SER Redinsulated Crimp RECP, 4.75x0.51mm, 22 to 18AWG, Tin Plated
Mfr. Part#:
2-520182-2

Allied Stock#: 70084056

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.157 (Each)
1$0.157
10$0.143
100$0.135
500$0.125
1000$0.116
Availability

4160 can ship immediately.

35000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: ULTRA-FAST Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.135 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.855 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Termination: Crimp
Width, Overall: 0.336 "
Wire Size: 22 to 18 AWG

Overview

Each die assembly consists of an upper die (crimper) and a lower die (anvil), a die retention screw (on upper die), and a hex wrench for securing the socket.