Location: 
All Products

TE Connectivity 2-520129-2

TE Connectivity - 2-520129-2 - Ultra-Fast .250 Series Insulated Tin Plated Crimp Flag Terminal, 22 to 18 AWG, Red View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Ultra-Fast .250 Series Insulated Tin Plated Crimp Flag Terminal, 22 to 18 AWG, Red
Mfr. Part#:
2-520129-2

Allied Stock#: 70083960

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.228 (Each)
1$0.228
50$0.223
100$0.219
250$0.214
500$0.210
Availability

5495 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: 90 ° (Flag)
Brand/Series: ULTRA-FAST Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.165 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.636 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Width, Overall: 0.58 "
Wire Size: 22-18 AWG

Overview

TE Connectivity FASTON 250 Series Ultra-Fast Flag Receptacle Crimp Terminals

FASTON 250 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 250 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.