Location: 
All Products

TE Connectivity 2-520103-2

TE Connectivity - 2-520103-2 - Ultra-Fast .250 SER, Redinsulated Crimp Tab Term, 6.3x0.8mm, 22 to 18AWG Tin Plated View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Ultra-Fast .250 SER, Redinsulated Crimp Tab Term, 6.3x0.8mm, 22 to 18AWG Tin Plated
Mfr. Part#:
2-520103-2

Allied Stock#: 70083988

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.247 (Each)
1$0.247
10$0.224
100$0.213
500$0.196
Availability

8085 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: ULTRA-FAST Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.135 "
Gender: Male
Insulation Type: Nylon
Length, Overall: 0.855 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Width, Overall: 0.522 "
Wire Size: 22-18 AWG

Overview

Each die assembly consists of an upper die (crimper) and a lower die (anvil), a die retention screw (on upper die), and a hex wrench for securing the socket.