Location: 
All Products

TE Connectivity 2-520084-2

TE Connectivity - 2-520084-2 - AMP; RECEPTACLE; FULLY INSULATED; 22-18AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; RECEPTACLE; FULLY INSULATED; 22-18AWG
Mfr. Part#:
2-520084-2

Allied Stock#: 70084060

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.167 (Each)
1$0.167
10$0.152
100$0.144
500$0.133
1000$0.123
Availability

11414 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: ULTRA-FAST Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.12 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.735 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Termination: Crimp
Width, Overall: 0.275 "
Wire Size: 22-18 AWG

Overview

Each die assembly consists of an upper die (crimper) and a lower die (anvil), a die retention screw (on upper die), and a hex wrench for securing the socket.