Location: 
All Products

TE Connectivity 2-180930-5

TE Connectivity - 2-180930-5 - Black insul boot for 6.3mm receptacle
Image may be a representation.
See specs for product details.

TE Connectivity Black insul boot for 6.3mm receptacle
Mfr. Part#:
2-180930-5

Allied Stock#: 70285615

 RoHS Compliant Part

 

Resources

View 2-180930-5 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.054 (Each)
100$0.054
10000$0.045
Availability

0 can ship immediately.

3100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: Faston Series
Primary Type: Automotive Connector Accessory
Type: Sleeve

Overview

TE Connectivity FASTON 250 Insulation Sleeves
Insulation boots to fit all Faston terminals in various Colors. All boots are made of polyethylene except 4.8mm receptacle boot, which is polypropylene (flame retardant grade), and the flag terminal boot which is Polyamide 6 6. All insulators must be fitted onto the cable before termination, except for the 4.8mm receptacle and 6.3mm flag terminal, which can be fitted post termination.