TE Connectivity 2-1586039-2
Connector Header, Vertical, 22-Position, Male Pin, Square, Tin, Val-U-Lok Series
Mfr. Part #: 2-1586039-2 / RS Stock #: 70041403
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.51
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2-1586039-2
Angle
Vertical Degree(s)
Number of Contacts
22
Pitch
4.20 mm (0.165”) in
Primary Type
Soft Shell
Type
Vertical Header
Overview
TE Connectivity VAL-U-LOK Double Row Pin Headers
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon. Part numbers X-2029171-X have UL94V-0 housings Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs Part numbers X-1586043-X have UL94V-2 housings and screw mounting Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs Part numbers X-1586044-X have UL94V-0 housings and screw mounting
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon. Part numbers X-2029171-X have UL94V-0 housings Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs Part numbers X-1586043-X have UL94V-2 housings and screw mounting Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs Part numbers X-1586044-X have UL94V-0 housings and screw mounting