Location: 
All Products

TE Connectivity 2-1318115-4

TE Connectivity - 2-1318115-4 - Dynamic 2000 Series 2.5mm Pitch 8 Way 2Row Male Straight PCB Housing
Image may be a representation.
See specs for product details.

TE Connectivity Dynamic 2000 Series 2.5mm Pitch 8 Way 2Row Male Straight PCB Housing
Mfr. Part#:
2-1318115-4

Allied Stock#: 70284656

 RoHS Compliant Part

 

Resources

View 2-1318115-4 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.29 (Each)
1$1.290
100$1.000
500$0.930
Availability

0 can ship immediately.

47 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: D-2000 Series
Mounting Type: Cable
Number of Contacts: 8
Primary Type: Rectangular/PCB
Type: Housing

Overview

TE Connectivity Dynamic 2100 Series Plug Style Tab Housings
These Dynamic D-2100 series plug style tab housings are part of the Dynamic D-2000 series connector system which is the next smallest connector in the Dynamic connector range. The Dynamic D-2000 series meets the requirements of connectors for most industrial applications and are used mainly for signal applications. These Dynamic D-2100 plug housings have a 2.5mm pitch and feature a housing lock and keying for secure and accurate mating. These housings have the circuit number marked on them for accurate mating identification and wiring. Part numbers x-1318114-x and x-1318116-x are designed for panel mounting and incorporate panel mount retention ears The socket contacts for these Dynamic D-2100 series plug housings must be purchased separately