TE Connectivity 1986484-3
Conn.,Terminal Block,Plug,Front Style,5.08mm,3 Pos.
Mfr. Part #: 1986484-3 / RS Stock #: 70088818
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4800
$2.48
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL 94 V-0
Alternate Mfr Part Number
1986484-3
Color
Green
Contact Material
Phosphor Bronze
Contact Mating Area Plating
Tin
Current Rating
16 A
Housing Material
Polyamide 6.6
Level
Single Level
Mounting Type
In-Line
Number of Levels
1
Number of Positions
3
Pin Spacing
5.08 mm (0.2 in) in
Primary Type
Wire to Board
Screw Material
Steel
Series
1986484 Series
Termination
Cage Clamp
Type
Plug
Voltage Rating
300 V
Wire Entry
Front
Wire Size
14-24 AWG
Wire Termination Type
Cage Clamp
Overview
The key feature of the front style terminal block plug is that the wire entry cavity and the activating screw head are on the same plane which is parallel to the plug in direction. These plugs in particular are being released with 5.0 mm and 5.08 mm centerline spacing and will mate to industry standard vertical and right angle headers.
Features:
3-Positions
5.08 mm Centerline
300 Volts
16 Amps
24-14 AWG
Applications:
Industrial Controls
HVAC Controls
Communications Equipment
Field Wiring for Either Power or I/O Connections
Stacked (Side by Side) Pluggable Terminal Block Connections
Features:
Applications: