Location: 
All Products

TE Connectivity 1986371-6

TE Connectivity - 1986371-6 - Buchanan;  Plug straight,  3.5mm hdr,  LH,  6 way
Image may be a representation.
See specs for product details.

TE Connectivity Buchanan; Plug straight, 3.5mm hdr, LH, 6 way
Mfr. Part#:
1986371-6

Allied Stock#: 70284939

 RoHS Compliant Part

 

Resources

View 1986371-6 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.85 (Each)
1$7.850
100$6.580
250$6.420
500$6.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1986371 Series
Color: Green
Current Rating: 11 A
Level: Single Level
Number of Poles: 6 Pole
Pin Spacing: 3.5 mm
Primary Type: PCB
Special Features: Left Hand
Termination: Screws
Type: Plug
Voltage Rating: 300 VAC
Wire Entry: Side
Wire Size: 30 to 14

Overview

6 Pole, 3.50 mm Left Hand Plug


3.5 mm and 3.81 mm Pitch — Left and Right Hand Plugs allow additional configurations of wire access angles to be applied to standard 3.5 mm and 3.81 mm vertical and right angle headers. These rising, screw clamp plugs mate to industry standard open and closed end headers on the same centerline spacing.

Features:

  • Multiple Wire Access Angles (90° & 270°) to Header Interface
  • Mates with Industry Standard Headers on the Same Centerline Spacing
  • Plugs are End-to-End Stackable without Loss of Centerline Spacing
    Specifications:

  • 11 Amps
  • 300 Volts
  • 30-14 AWG
    Material:

  • Housing: PA 6.6
  • Clamps: Nickel Plated Brass
  • Contacts: Tin Plated Phosphor Bronze