Location: 
All Products

TE Connectivity 1971782-1

TE Connectivity - 1971782-1 - Contact; Pin; Crimp; 14 AWG; Power Triple Lock; Tin over Copper Alloy;  4K Reel View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Contact; Pin; Crimp; 14 AWG; Power Triple Lock; Tin over Copper Alloy; 4K Reel
Mfr. Part#:
1971782-1

Allied Stock#: 70314051

 RoHS Compliant Part

 

Resources

View 1971782-1 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.024 (Each)
4000$0.024
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: Power Triple Lock Series
Color: Copper
Current Rating: 15 A
Gender: Pin
Material: Copper
Material, Plating: Tin
Primary Type: Quick Disconnect
Termination: Crimp
Type: Tab
Voltage Rating: 600 V
Wire Size: 14 AWG

Overview

Product Highlights

  • Power Triple Lock Product Line
  • Wire-to-Wire
  • Applies To Wire/Cable
  • Contact
  • Contact Type - Pin