Location: 
All Products

TE Connectivity 1954381-1

TE Connectivity - 1954381-1 - GROUNDING CLIP,  SolKlip,  12-10 AWG,  SOLARLOK View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity GROUNDING CLIP, SolKlip, 12-10 AWG, SOLARLOK
Mfr. Part#:
1954381-1

Allied Stock#: 70084867

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$3.59 (Each)
1$3.590
10$3.260
100$3.100
500$2.850
1000$2.640
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Solar Panel Grounding
Brand/Series: SolKlip/SOLAR-LOK Series
Material, Contact: Copper Alloy
Material, Housing: PPT
Primary Type: Photovoltaic
Type: Grounding Clip
Wire Size: 12AWG/10AWG
Wire Type: Copper

Overview



Tyco Electronics' newest innovation provides the photovoltaic integrator with a solution for grounding PV panels and mounting frames. The Tyco Electronics' SolKlip brings a new ground connection solution to the market by the utilizing well-known insulation displacement termination technology.

  • Self-Tapping Screw
  • Quick and Easy Mounting
  • Four-Point Contact to Wire
  • Low Interface Resistance
  • Toolless Termination
  • Can Be Used with Un-Insulated Copper Wires from 12 AWG to 10 AWG
  • Re-Terminateable Up to 5 Times
  • UV Resistant
  • Weather Proof
  • UL Approved