Location: 
All Products

TE Connectivity 1888654-3

TE Connectivity - 1888654-3 - Stacked Modular Jack Assmbly,  2X8,  8 POSN,  Shielded,  Panel Ground,  Offset,  CAT 5 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Stacked Modular Jack Assmbly, 2X8, 8 POSN, Shielded, Panel Ground, Offset, CAT 5
Mfr. Part#:
1888654-3

Allied Stock#: 70084399

 RoHS Compliant Part

 

Resources

View 1888654-3 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$58.66 (Each)
40$58.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40 |  Multiples Of: 40

Specifications

Agency Approvals: UL, CSA
Angle: Right Angle
Color: Black
Contact Plating: Gold over Nickel
Current Rating: 1.5 A
Flammability Rating: UL 94V-0
Material, Contact: Phosphor Bronze
Material, Housing: Polyester
Number of Contacts: 8
Performance: Cat 5
Primary Type: RJ45
Special Features: Stacked, Shielded
Termination: Through Hole
Type: Modular Jack
Voltage Rating: 150 VAC