Location: 
All Products

TE Connectivity 187-32Q200

TE Connectivity - 187-32Q200 - Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 20A; Ctrl-V 24AC;  Solder/0.250 QC View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 20A; Ctrl-V 24AC; Solder/0.250 QC
Mfr. Part#:
187-32Q200

Allied Stock#: 70158721
 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$16.20 (Each)
1$16.200
5$14.950
10$13.870
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 7-1608065-1
Brand/Series: 187 Series
Coil Resistance: 72 Ohms
Contact Configuration: DPDT
Contact Form: DPDT
Current Rating: 20 A
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: Panel Mount
Number of Pins: 8
Relay Type: Electro Mechanical
Termination: QC Tabs
Voltage Rating: 600 VAC
Voltage, Control: 24 VAC

Overview

Silver Cadmium Oxide Contact , General Purpose Relay

187 Series 20-25 Amp Power Relays
  • Coil Voltages: 6-240 VAC 50/60 Hz., 6-110 VDC
  • One or Two Pole Models with Single or Double Throw Contacts
  • Contacts: 2 Form A or 2 Form B Contact Relays Are Rated 25 A; Other Contact Arrangements Are Rated 20 A
  • 0.250" Combination Quick Connect/Solder Terminals or PC Terminals
  • Mounting Options Include; Stud, Core, Bracket, Flange, PC Board
  • Relays Available Open-Style or with Dust Cover