Location: 
All Products

TE Connectivity 1838838-1

TE Connectivity - 1838838-1 - Conn;  Data;  M8;  Plug;  3 Pos;  Metal;  IP67;  Panel Mnt,  Rear;  Str;  Solder;  Circ View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Conn; Data; M8; Plug; 3 Pos; Metal; IP67; Panel Mnt, Rear; Str; Solder; Circ
Mfr. Part#:
1838838-1

Allied Stock#: 70084709

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$6.08 (Each)
1$6.080
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: M8 Series
Color, Housing: Black
Contact Plating: Gold over Nickel
Contact Type: Pin
Finish, Housing: Nylon, Glass Filled
IP Rating: IP67
Mating Type: Threaded
Mounting Type: Panel Mount
Number of Contacts: 3
Packaging: Bulk
Primary Type: M8
Termination: Solder Cups
Type: Panel Plug

Overview

Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.