TE Connectivity 182920-1
Panel mnt rcpt, size 23, 37 way, socket
Mfr. Part #: 182920-1 / RS Stock #: 70289365
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.11
Additional Inventory
Can ship in 10 days:
607
Manufacturer Lead Time:
39 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
182920-1
Contact Type
Socket
IP Rating
IP65
Mating Type
In-Line
Mounting Type
Cable Mount ; Panel Mount
Number of Contacts
37
Primary Type
Standard Circular Plastic
Type
Receptacle
Overview
Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, this Series 1 panel mounted receptacle features a threaded back shell for secure connection and a bayonet style system at the front for convenient connection to corresponding Series 1 connectors. This Series 1 panel mount receptacle is available in a variety of contact configurations for male and female genders. In-line (free) variants of this receptacle are also available.
From TE Connectivity, this Series 1 panel mounted receptacle features a threaded back shell for secure connection and a bayonet style system at the front for convenient connection to corresponding Series 1 connectors. This Series 1 panel mount receptacle is available in a variety of contact configurations for male and female genders. In-line (free) variants of this receptacle are also available.