Location: 
All Products

TE Connectivity 1825093-3

TE Connectivity - 1825093-3 - Socket,  DIP; 14Pins; Dual Leaf; Closed; Solder Tail; 0.31In.; Phosphor Bronze; Gold View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Socket, DIP; 14Pins; Dual Leaf; Closed; Solder Tail; 0.31In.; Phosphor Bronze; Gold
Mfr. Part#:
1825093-3

Allied Stock#: 70042851

 RoHS Compliant Part

View More from TE Connectivity >>
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
Agency Approvals: UL, CSA
Angle: Straight
Brand/Series: DIPLOMATE Series
Contact Plating: Gold (15)
Flammability Rating: UL 94 V-0
Frame Type: Closed
Material, Body: Thermoplastic
Material, Contact: Phosphor Bronze
Number of Contacts: 14
Pin Spacing: 0.1" (2.54mm)
Primary Type: DIP
Row Spacing: 0.3" (7.6mm)
Termination: Thru-Hole