Location: 
All Products

TE Connectivity 180908-5

TE Connectivity - 180908-5 - AMP FASTIN-FASTON Series,  2 Way Nylon 66 Crimp Terminal Housing,  6.35mm Tab Size
Image may be a representation.
See specs for product details.

TE Connectivity AMP FASTIN-FASTON Series, 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size
Mfr. Part#:
180908-5

Allied Stock#: 70285204

 RoHS Compliant Part

 

Resources

View 180908-5 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.367 (Each)
100$0.367
500$0.284
1000$0.256
2500$0.254
5000$0.240
Availability

0 can ship immediately.

400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: 250 Series180908 Series
Color: Tin
Mounting Type: Panel Mount
Number of Contacts: 2
Primary Type: Rectangular/PCB
Type: Housing

Overview

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 250 contacts. The plug style housings will accommodate FASTIN-FASTON series 250 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 250 tab style contacts. These FASTIN-FASTON 250 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 250 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.