Location: 
All Products

TE Connectivity 180907-5

TE Connectivity - 180907-5 - AMP FASTIN-FASTON Series,  2 Way Nylon 66 Crimp Terminal Housing,  6.35mm Tab Size
Image may be a representation.
See specs for product details.

TE Connectivity AMP FASTIN-FASTON Series, 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size
Mfr. Part#:
180907-5

Allied Stock#: 70468093

 RoHS Compliant Part

 

Resources

View 180907-5 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.240 (Each)
500$0.240
2500$0.200
5000$0.170
10000$0.150
Availability

0 can ship immediately.

1300 can ship in 10 days.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 100

Specifications

Brand/Series: Fastin-Faston Series
Color: Tin

Overview

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 250 contacts. The plug style housings will accommodate FASTIN-FASTON series 250 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 250 tab style contacts. These FASTIN-FASTON 250 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 250 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.