Location: 
All Products

TE Connectivity 179228-4

TE Connectivity - 179228-4 - AMP CT Series 2mm Pitch 4 Way 1 Row Female Straight PCB Connector Housing View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP CT Series 2mm Pitch 4 Way 1 Row Female Straight PCB Connector Housing
Mfr. Part#:
179228-4

Allied Stock#: 70084320

 RoHS Compliant Part

 
View More from TE Connectivity >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 666.
Pricing (USD) & Availability
Standard Pricing
$0.106 (Each)
1$0.106
Availability

666 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: CT Series
Color: White
Flammability Rating: UL94V-0
Length, Overall: 10 mm
Material, Housing: Nylon
Number of Contacts: 4
Number of Rows: 1
Pin Spacing: 0.079 "
Primary Type: Interconnect System
Special Features: Type II
Temperature, Operating: -30 to +105 °C
Termination: Crimp
Type: Cable Socket
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.