Location: 
All Products

TE Connectivity 178964-3

TE Connectivity - 178964-3 - Dynamic Series; DYNAMIC D-3 W-T-W TAB HSG 6P
Image may be a representation.
See specs for product details.

TE Connectivity Dynamic Series; DYNAMIC D-3 W-T-W TAB HSG 6P
Mfr. Part#:
178964-3

Allied Stock#: 70971740

 RoHS Compliant Part

 

Resources

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.34 (Each)
1$1.344
10$1.173
50$1.053
100$1.013
Availability

600 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Housing: Black
Connector Style: Plug
Connector Type: Housing
Contact Layout: Matrix
Contact Type: Tab
For Use With: Receptacle Housing
Height: 33.6 mm[1.322 in]
Length: 25.57 mm[1.006 in]
Material, Housing: Polyester GF
Number of Positions: 6
Number of Rows: 2
Product Type: Connector
Spacing, Row to Row: 5.08 mm[.2 in]
Temperature, Operating, Ran: -55 – 105 °C[-67 – 221 °F]
Voltage, Operating: 250 VDC
Width: 17.78 mm[.699 in]