Location: 
All Products

TE Connectivity 178326-2

TE Connectivity - 178326-2 - Dynamic 3000 Series,  3.81mm Pitch 12 Way Straight PCB Header,  Solder Termination
Image may be a representation.
See specs for product details.

TE Connectivity Dynamic 3000 Series, 3.81mm Pitch 12 Way Straight PCB Header, Solder Termination
Mfr. Part#:
178326-2

Allied Stock#: 70284313

 RoHS Compliant Part

 

Resources

View 178326-2 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.78 (Each)
1$3.780
100$2.930
500$2.910
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: D-3000 Series
Number of Contacts: 12
Primary Type: Power
Termination: Solder
Type: Header

Overview

Dynamic D-3100 Series Headers
The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.