Location: 
All Products

TE Connectivity 178323-3

TE Connectivity - 178323-3 - Dynamic 3000 Series,  3.8mm Pitch 6 Way Straight PCB Header,  Solder Termination
Image may be a representation.
See specs for product details.

TE Connectivity Dynamic 3000 Series, 3.8mm Pitch 6 Way Straight PCB Header, Solder Termination
Mfr. Part#:
178323-3

Allied Stock#: 70284307
 

Resources

View 178323-3 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.28 (Each)
1$2.280
100$1.770
500$1.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: D-3000 Series
Number of Contacts: 6
Primary Type: Power
Termination: Solder
Type: Header

Overview

Dynamic D-3100 Series Headers
The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.