Location: 
All Products

TE Connectivity 175153-1

TE Connectivity - 175153-1 - AMP Universal Power PCB Conn Contact,  Male,  Crimp,  Tin Plating 22 to 26 AWG
Image may be a representation.
See specs for product details.

TE Connectivity AMP Universal Power PCB Conn Contact, Male, Crimp, Tin Plating 22 to 26 AWG
Mfr. Part#:
175153-1

Allied Stock#: 70285106

 RoHS Compliant Part

 

Resources

View 175153-1 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.128 (Each)
50$0.128
1250$0.099
2500$0.099
5000$0.092
Availability

0 can ship immediately.

650 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Brand/Series: Universal Power Series
Contact Mating Area Plating: Tin
Contact Type: Tab
Gender: Male
Material, Contact: Copper Alloy
Series: Universal Power
Temperature, Operating, Maximum: 105 °C
Temperature, Operating, Minimum: -30 °C
Temperature, Operating, Range: -30 to +105 °C
Termination: Crimp
Wire Size: 26-22