TE Connectivity 1744426-6
Econ Power 2.5 SER,2.5mm Pitch 6Way 1 Row RightAngle PCB Header,Solder Term,4.5A
Mfr. Part #: 1744426-6 / RS Stock #: 70468195
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.34935
50
$0.3214
100
$0.27948
Product Specifications
Product Attribute
Attribute Value
Search
Connector Style
Plug
Connector Type
Header
Contact Layout
Inline
Contact Style
Right Angle
Contact Type
Pin
For Use With
Receptacle Assembly
Header Type
Shrouded
Housing Color
White
Housing Material
Nylon
Number of Contacts
6
Number of Positions
6
Number of Rows
1
Operating Voltage
250 V
Pitch
2.50 mm (0.098”) in
Primary Type
Soft Shell
Product Type
Connector
Strain Relief
Without
Tail Length
3.2 mm[.125 in] in
Temperature Operating Range
-55 – 105 °C[-67 – 221 °F] °C
Termination
Solder
Type
Right Angle Header
Overview
TE Connectivity Economy Power Connector 2.5 Single Row Shrouded Pin Headers
A range of Economy Power (EP) Connector 2.5 Single Row Shrouded Pin Headers from TE Connectivity. These Shrouded 2.5 Single Row EP Pin Headers have Tin plated posts, 2 or more of which are kinked, within a UL 94 V-0 rated body material. Vertical EP 2.5 Single Row Vertical Headers have a PCB alignment boss and Single Row Right Angle 2.5 Headers have a central boardlock.
A range of Economy Power (EP) Connector 2.5 Single Row Shrouded Pin Headers from TE Connectivity. These Shrouded 2.5 Single Row EP Pin Headers have Tin plated posts, 2 or more of which are kinked, within a UL 94 V-0 rated body material. Vertical EP 2.5 Single Row Vertical Headers have a PCB alignment boss and Single Row Right Angle 2.5 Headers have a central boardlock.