Location: 
All Products

TE Connectivity 1738601-1

TE Connectivity - 1738601-1 - Conn;  Circ;  Recept;  Ethernet;  Sealed RJ45;  Cat 5e;  8 Pos;  IP67;  Panel Mnt;  ODVA View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Conn; Circ; Recept; Ethernet; Sealed RJ45; Cat 5e; 8 Pos; IP67; Panel Mnt; ODVA
Mfr. Part#:
1738601-1

Allied Stock#: 70084155

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$23.13 (Each)
1$23.130
5$21.280
10$19.580
20$18.010
40$17.400
Availability

588 can ship immediately.

180 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: RJ45 Ethernet Series
Color, Housing: Black
Contact Plating: Gold over Nickel
Gender: Panel Socket
IP Rating: IP67
Mating Type: Bayonet
Mounting Type: Panel Mount
Number of Contacts: 8
Primary Type: Ethernet / Modular IO
Type: RJ45

Overview

This new, rugged connector series meets the Ethernet/IP RJ-45 requirements/standards designed for use in harsh environments. The connector features a quick-connect bayonet coupling mechanism per the ODVA (Open DeviceNet Vendors Association) inter-operability interface specification.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.