Location: 
All Products

TE Connectivity 172163-1

TE Connectivity - 172163-1 - Connector,  Soft Shell;  15;  600 VAC;  Receptacle (Cap);  Matrix;  Nylon;  Natural View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector, Soft Shell; 15; 600 VAC; Receptacle (Cap); Matrix; Nylon; Natural
Mfr. Part#:
172163-1

Allied Stock#: 70083274

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.820 (Each)
1$0.820
10$0.740
100$0.700
500$0.650
1000$0.600
Availability

2268 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, VDE
Angle: Straight
Brand/Series: MATE-N-LOK Series
Centerline: 0.163
Color: Natural
Contact Layout: Matrix
Diameter, Contact: 0.039 in.
Flammability Rating: UL94V-0
Gender: Receptacle (Cap)
Housing Type: Receptacle (Cap)
Length, Overall: 0.933 "
Material, Housing: Nylon
Number of Circuits: 15
Number of Contacts: 15
Number of Rows: 3
Pin Spacing: 0.163 "
Primary Type: Interconnect System
Standards: RoHS compliant, ELV compliant
Temperature, Operating: -20 to +105 °C
Type: Panel Socket
Voltage Rating: 600 VAC

Overview

Product Highlights:
  • 0.163" Centerline, 600 V, 9.5 A max.
  • Housing
  • Mini-Universal MATE-N-LOK™
  • Number of Circuits = 3
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout