TE Connectivity 1658543-1
AMPLIMITE HDP-20 Series Size 20 Female Crimp D-sub Connector Contact
Mfr. Part #: 1658543-1 / RS Stock #: 70085479
Price
Qty.
Standard Price
5000
$0.6633
25000
$0.61024
50000
$0.53064
100000
$0.46431
Additional Inventory
Can ship in 10 days:
5531
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Phosphor Bronze
Contact Plating
Gold Flash Over Nickel
Contact Size
20 AWG
For Use With
HDP-20 CPC Connectors
Gender
Socket
Primary Type
Contact
Termination
Crimp
Wire Size
26-22 AWG
Overview
Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system
The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.