Location: 
All Products

TE Connectivity 165008

TE Connectivity - 165008 - Insulated Crimp Spade Connector,  22 - 16 AWG,  4.17mm,  Red
Image may be a representation.
See specs for product details.

TE Connectivity Insulated Crimp Spade Connector, 22 - 16 AWG, 4.17mm, Red
Mfr. Part#:
165008

Allied Stock#: 70287075

 RoHS Compliant Part

 

Resources

View 165008 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.184 (Each)
100$0.184
1000$0.112
5000$0.101
Availability

0 can ship immediately.

18300 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: PLASTI-GRIP Series
Color: Red
Insulation Type: Insulated
Primary Type: Spade
Size, Stud: 4.17 mm
Special Features: Closed Barrel
Termination: Crimp
Wire Size: 22 to 16 AWG

Overview

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.