TE Connectivity 164TL11
Switch, Pushbutton, Panel Mount, LED, 1500 VAC (Min.), IP65, QC Tabs, Silver
Mfr. Part #: 164TL11 / RS Stock #: 70155897
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.11
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rectangular
Alternate Mfr Part Number
3-1437569-4
Bushing Material
PBTB
Casing Material
PA
Contact Form
1 NC + 1 NO
Contact Material
Silver
Contact Resistance
50 mOhms
Current Rating
5 A
Dielectric Strength
1500 VAC
Electrical Life
100000 Cycles Cycles
Insulation Resistance
100 MOhms
IP Rating
IP40
Mechanical Life
100000 Cycles Cycles
Mounting Hole Size
16.000 mm
Mounting Type
Panel Mount
Number of Poles
1
Operating Temperature
-25 to 85 °C
Operation
Momentary
Special Features
Illuminated
Standards
UL, cUL Recognized, CE Marked
Terminal Material
Tin Plated
Termination
Quick Connect
Type
Push Button
Voltage Rating
250 V
Overview
5A, Panel Mounting Type, Pushbutton Switch
Single actuator style
Pushbutton switch with rectangular actuator type and panel mounted.
Pushbutton switch with rectangular actuator type and panel mounted.