Location: 
All Products

TE Connectivity 160450-2

TE Connectivity - 160450-2 - FASTIN-FASTON .250 Series Crimp Tab Terminal, 6.35x0.81mm, 18 to 14 AWG Tin Plated
Image may be a representation.
See specs for product details.

TE Connectivity FASTIN-FASTON .250 Series Crimp Tab Terminal, 6.35x0.81mm, 18 to 14 AWG Tin Plated
Mfr. Part#:
160450-2

Allied Stock#: 70284365

 RoHS Compliant Part

 

Resources

View 160450-2 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.230 (Each)
100$0.230
1000$0.161
2500$0.160
5000$0.151
Availability

0 can ship immediately.

4900 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: FASTIN-FASTON 0.25 Series
Color: Tin
Gender: Male
Insulation Type: Nylon
Primary Type: Quick Connect
Special Features: Barrel
Termination: Crimp
Type: Tab
Wire Size: 18 to 14 AWG

Overview

TE Connectivity FASTIN FASTON Series 250 Quick Connect Tab Crimp Terminals
FASTIN FASTON 250 series quick connect crimp tab terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 250 tab terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. The "F" style crimp terminations of these FASTIN FASTON 250 series quick connect tab crimp terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion