TE Connectivity 160174-2
FASTIN-FASTON .110 Series Crimp terminal, 2.8 x 0.8mm, 22 to 20 AWG Tin Plated
Mfr. Part #: 160174-2 / RS Stock #: 70468311
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.07215
500
$0.06638
1000
$0.05772
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Tin
Overview
TE Connectivity FASTIN FASTON Series 110 Quick Connect Tab Crimp Terminals
FASTIN FASTON 110 series quick connect crimp tab terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 tab terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect tab crimp terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
FASTIN FASTON 110 series quick connect crimp tab terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 tab terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect tab crimp terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion