Location: 
All Products

TE Connectivity 15SRB1-Z

TE Connectivity - 15SRB1-Z - Corcom;  SRB Series Shielded Line Filter;  15AMP;  .250 Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Corcom; SRB Series Shielded Line Filter; 15AMP; .250 Terminals
Mfr. Part#:
15SRB1-Z

Allied Stock#: 70185820

 RoHS Compliant Part

 

Resources

View 15SRB1-Z Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.86 (Each)
1$2.860
Availability

138 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6609987-8
Brand/Series: Corcom SRB Series
Current Rating: 15A
Current, Leakage: 0.24/0.42 mA
Cut Out, Panel: 30.48×20.8mm (Front Mount), 30.48×22.9mm (Back Mount)
Dimensions: 24.38mm H x 44.45mm W x 51.76mm L
Filter Type: EMI, RFI
Frequency, Operating: 50/60 Hz
Hipot Rating, Line to Ground: 1500 VAC
Hipot Rating, Line to Line: 1450 VDC
Mounting Type: Panel Mount/Screw
Phase: 1
Primary Type: AC, General Purpose
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC

Overview

The CU Series joins the Corcom product family of Power Entry Modules, filling the need for smaller versions of our switched inlet filters and unfiltered power inlets. This Series provides power entry for equipment designed for popular 1U (13⁄4") height equipment racks. The filtered versions provide complete shielding, shrouded quick connect terminals and basic filtering for 1 A to 15 A applications, in an extremely compact size.
The design is available in snap-in and flanged mounting options. Filtered versions are also available in a new rear mount style which provides a flush appearance with enhanced EMI shielding. The unfiltered inlet snap-in versions are available in three different configurations to fit a wide variety of panel cut-outs and thicknesses and with optional pre-connected terminals from the socket to the switch. The CU Series features a common IEC 60320-1 C-14 power inlet for international compatibility. Refer to the C, GG, P, and M Series PEMs for applications requiring additional features.
Features:
  • Compact 1U (13⁄4") Design*
  • 1 A-15 A*
  • Filtered and Unfiltered
  • SPST Switch
  • Shrouded Quick-Connect Terminals
  • 'Various Mounting Styles
  • Lower Power Dissipation
  • Higher System Efficiency
  • Lower Cooling Demand
  • Underwriters Laboratories Recognized, CSA Certified and VDE Approved*
    Specifications:
  • Maximum Leakage Current, Each Line to Ground (Filtered Models Only): @ 120 VAC 60 Hz : 0.25 mA and @ 250 VAC 50 Hz: 0.40 mA
  • Hipot Rating (One Minute): Line-to-Ground 1500 VAC, Line-to-Line 1450 VDC
  • Operating Frequency: 50/60 Hz
  • Rated Voltage: 250 VAC
  • Rated Currents: 1 A, 3 A, 6 A, 10 A, 15 A
  • Operating Voltage: 120/250 VAC

  • Switch: Single Pole Single Throw
  • Terminal Push-on Force: 15 Lbs./67 N (Max.)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.