TE Connectivity 1586039-6
Header, Conn,Wire to Wire & Wire to Board,PCB Plug,6 Cont,Solder,PE Series,9A
Mfr. Part #: 1586039-6 / RS Stock #: 70083383
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.56
10
$0.476
25
$0.4368
50
$0.4032
100
$0.3752
500
$0.3472
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
1586039-6
Angle
Straight Degree(s)
Connector Type
Pin Header
Contact Material
Brass
Contact Plating
Tin
Current Rating
9 A
Housing Material
Nylon
Mounting Hole Size
0.055 in
Number of Contacts
6
Number of Rows
2
Overall Length
0.54 "
Pin Length
0.14 ”
Pin Spacing
0.165 in
Pitch
4.20 mm (0.165”) in
Primary Type
Soft Shell
Product Header
PE Series Vertical Pin Header
Special Features
Breakaway
Standards
DFE-230-5
Termination
Through Hole
Type
Header
Voltage Rating
600 V