TE Connectivity 154719-1
POSITIVE LOCK HOUSING, BOOT INSULATOR FOR POSLOK TERM
Mfr. Part #: 154719-1 / RS Stock #: 70087389
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.10
15000
$0.092
30000
$0.08
60000
$0.07
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Boot Insulator
Dimensions
0.96 in L
For Use With
187 Series
Housing Color
Natural
Housing Material
Polyamide 6.6 GF
Housing Type
Receptacle Housing
Number of Positions
1
Primary Type
Rectangular
Product Type
Terminal Housing
Type
Boot Insulator
Overview
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various Colors. For details, please refer to table.
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various Colors. For details, please refer to table.