TE Connectivity 154718-6
Positive lock,receptacle,18-14awg,6.35mm
Mfr. Part #: 154718-6 / RS Stock #: 70468228
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.27311
500
$0.25126
1000
$0.21849
2000
$0.19118
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Type
Receptacle
Wire Size
14-18 AWG
Overview
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.