Location: 
All Products

TE Connectivity 1546306-2

TE Connectivity - 1546306-2 - Conn; Term Strip; Barrier; 2Pole; 9.53mmPitch; DBLRow; 22-12; Series1546306; 20A; 300V View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Conn; Term Strip; Barrier; 2Pole; 9.53mmPitch; DBLRow; 22-12; Series1546306; 20A; 300V
Mfr. Part#:
1546306-2

Allied Stock#: 70088615

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.563 (Each)
1$0.563
10$0.512
100$0.485
500$0.447
1000$0.414
Availability

2267 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Brand/Series: 1546306 Series
Color: Black
Current Rating: 20 A A
Length: 1.42" (36.068mm)
Material, Block: Thermoplastic
Material, Screw: Steel
Number of Poles: 2 Pole
Number of Rows: Double
Pin Spacing: 0.375(9.53) In.(mm) In.(mm)
Plating, Screw: Nickel
Primary Type: Barrier
Screw Size: #6-32
Special Features: High Voltage
Temperature Range: -40 to 105 °C
Voltage Rating: 300 V V
Wire Size: 22-12

Overview

Series 142 Barrier Blocks, Double Row, 0.563 Density, BH Screw, #10 AWG Maximum Wire Size

Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability

Material. Insulator Body:
UL 94V-0 thermoplastic, black. Terminal: Brass, tin plated. Screw: #6-32 Steel, nickel plated; M4.0 Steel, nickel plated (14.3 mm).

Features
  • Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
  • Molded to Length
  • Wire-to-Wire Termination
  • Available with Either Binding Head Screws or Wire Clamp
  • Accessories Such as Quick-Connect Tabs and Jumpers Available
    Electrical
  • Current Rating: 20 A, 300 VAC
  • Wire Range: 22-12 AWG
  • Withstanding Voltage: 2000 VAC Min.
  • Insulation Resistance: >5000 MΩ @ 500 VDC
  • Operating Temperature: –40°F to +221°F (–40°C to +105°C)