TE Connectivity 151326-1
AMP FASTIN-FASTON Series,11 Way Nylon 66 Crimp Terminal Housing,6.35mm Tab Size
Mfr. Part #: 151326-1 / RS Stock #: 70468074
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$1.59
50
$1.46
100
$1.27
Product Specifications
Product Attribute
Attribute Value
Search
Housing Type
Receptacle Housing
Number of Contacts
11
Pitch
6.35 mm (0.250”) in
Primary Type
Automotive
Product Type
Terminal Housing
Termination
Crimp
Type
Terminal Housing
Overview
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 250 contacts. The plug style housings will accommodate FASTIN-FASTON series 250 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 250 tab style contacts. These FASTIN-FASTON 250 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 250 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 250 contacts. The plug style housings will accommodate FASTIN-FASTON series 250 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 250 tab style contacts. These FASTIN-FASTON 250 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 250 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.