TE Connectivity 1432785-1
Relay, MINI-ISO, PI, 12 V, Form C, AgSnO, VF3 Series
Mfr. Part #: 1432785-1 / RS Stock #: 70198785
Price
Qty.
Standard Price
1
$24.20
10
$22.99
25
$21.78
50
$20.57
100
$19.36
250
$18.15
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1432785-1
Coil Voltage
12 VDC
Contact Current Rating
40 A
Contact Form
DPDT
Contact Voltage Rating
300 VDC
Control Voltage
12 V
Current Rating
40 A
Mounting Type
Socket Mount
Number of Pins
5
Primary Type
Power Relays
Relay Type
General Purpose
Termination
QC Tabs
Voltage Rating
14 V
Overview
Mini ISO PI Relay
Mini ISO relays from TE Connectivity "Should NOT be used in Automotive applications or applications requiring a complete PPAP and/or IMDS documentation."
Mini ISO relays from TE Connectivity "Should NOT be used in Automotive applications or applications requiring a complete PPAP and/or IMDS documentation."