Location: 
All Products

TE Connectivity 1318123-2

TE Connectivity - 1318123-2 - Conn; Rect; Plug/Header; Vert; 2.5mm Pitch; 3 Pos; 1-Row; Y-Key; Dynamic Ser/D-2100D
Image may be a representation.
See specs for product details.

TE Connectivity Conn; Rect; Plug/Header; Vert; 2.5mm Pitch; 3 Pos; 1-Row; Y-Key; Dynamic Ser/D-2100D
Mfr. Part#:
1318123-2

Allied Stock#: 70283598

 RoHS Compliant Part

 

Resources

View 1318123-2 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.860 (Each)
1$0.860
25$0.770
100$0.570
250$0.530
500$0.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: D-2000 Series
Color, Housing: Black
Contact Plating: Gold over Copper Alloy
Flammability Rating: UL 94V-0
Number of Contacts: 3
Primary Type: Power
Termination: Solder
Type: Plug/Header
Voltage Rating: 250 VAC/VDC

Overview

Dynamic 2100 Headers
The TE Connectivity Dynamic Range D-2100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-2100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-2100 Series Headers is 1.6 mm.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.