Location: 
All Products

TE Connectivity 1103436-1

TE Connectivity - 1103436-1 - CHC; HC25; Size M26; Straight Backshell; Used w/ HC26; HTS Inserts; Power4Net; 12 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity CHC; HC25; Size M26; Straight Backshell; Used w/ HC26; HTS Inserts; Power4Net; 12
Mfr. Part#:
1103436-1

Allied Stock#: 70923653

 RoHS Compliant Part

 

Resources

View 1103436-1 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$36.76 (Each)
1$36.760
10$34.750
25$32.960
50$31.340
100$28.960
250$27.310
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: CHC Series
Gender: Male
IP Rating: IP65
Length: 0.866" (22mm)
Number of Positions: 12
Size, Shell: M26
Thread Size: M26 × 1.5

Overview

Circular Hybrid Connector CHC Series
TE Connectivity (TE) introduces the Circular Hybrid Connector (CHC) with 8 power and 4 data contacts for Industrial Ethernet Connections. The Circular Hybrid Connector has been designed for machine automation applications that require a higher performance data connection and power of up to 10 Amps. The connector provides highly reliable connection technology and meets the demanding durability and quality requirements of realtime Ethernet applications in industrial automation. Combining power supply and data into one single connector provides customers with greater flexibility in machine architecture. With VARAN-bus standard compatibility, the connector supports, for example, fast change over times of molds in molding machines. Simplified cabling reduces installation time by up to 50%.

Features
  • Helps to save time and cost in one hybrid connector design, combining power and data communication
  • Helps achieve more connections in less space with 8 power contacts and fast Ethernet interface in one housing
  • Offers optional housing with 11+ PE (Protected Earth) contacts in retrofit option platform design
  • Enables design flexibility with a broad portfolio of wire-toboard and wire-to-panel options
  • Designed for harsh environments with radial sealing elements that provide IP65 sealing performance
  • Benefit from fast data transfer with VARAN bus compatibility