Location: 
All Products

TE Connectivity 10VR1

TE Connectivity - 10VR1 - Two-Stage General Purpose RFI Power Line Filter;  10AMP;  .250 terminals View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Two-Stage General Purpose RFI Power Line Filter; 10AMP; .250 terminals
Mfr. Part#:
10VR1

Allied Stock#: 70185571

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$21.58 (Each)
1$21.580
10$20.880
25$19.840
Availability

76 can ship immediately.

144 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1-6609032-3
Brand/Series: R Series
Current Rating: 10A
Current, Leakage: 0.4/0.7
Dimensions: 38.9mm H x 52.6mm W x 97.8mm L
Filter Type: EMI/RFI
Frequency, Operating: 50/60
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Mounting Type: Panel Mount
Phase: 1
Primary Type: 2-Stage, General Purpose
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC

Overview



R Series RFI filters are premium performance dual stage filters suited for low impedance loads — particularly suited where pulsed, continuous and/or intermittent RF interference is present in your application. Maximum Leakage Current (Line-to-Ground): 0.4 mA @ 120 VAC, 60 Hz; 0.7 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.