TE Connectivity 10EH4
AC Power Entry Module, 10A, 250VAC, Faston, Panel Mount, Quick Connect, H Series
Mfr. Part #: 10EH4 / RS Stock #: 70185710
Price
Qty.
Standard Price
1
$16.81
5
$15.47
10
$14.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6609013-5
Current Rating
10 A
Cy Capacitance
0.01 μF
Filter Type
EMI ; RFI
Gender
Male
Inductance
0.275, 0.36 mH
Leakage Current
2/5 μA
Line to Ground Hipot Rating
2250 VDC
Line to Line Hipot Rating
1450 VDC
Mounting Type
Panel Mount
Number of Poles
3
Operating Frequency
50-60 Hz
Operating Temperature
-10 to 40 °C
Operating Voltage
250 V
Panel Cut Out
30.48×20.8mm (Front Mount), 30.48×22.9mm (Back Mount) DIN
Phase
1 Phase
Primary Type
AC
Product Header
RFI Power Line Filter
Resistance
1.5 Megaohms ; 6000 Gigaohms
Termination
Quick Connect
Type
Filter
Version
Medical
Voltage Rating
250 V
Overview
All H Series filters are for use in both patient care equipment and non-patient equipment and meet UL 544 requirements. In addition, the 10EH4C incorporates a separate ground circuit inductor to isolate the equipment chassis from power line ground at RF frequencies. Maximum Leakage Current (Line-to-Ground): 2 mA @ 120 VAC, 60 Hz; 5 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Ask about low-cost versions.