TE Connectivity 103956-1
Receptacle Assembly, 2.54mm, 12-Pos, .100, Tin, IDC, AMPMODU MTE Series
Mfr. Part #: 103956-1 / RS Stock #: 70084836
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
110
$1.44
550
$1.32
1100
$1.15
2200
$1.00
5500
$0.86
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
AMPMODU Interconnect System
Number of Contacts
2
Pitch
2.54 mm
Primary Type
Cable Connector
Type
Receptacle
Overview
AMPMODU MTE 2.54mm IDC Strip Form Polarized/Latching Receptacle Assemblies
AMPMODU MTE IDC latching receptacle assemblies pre-loaded with phosphor bronze insulation displacement contacts on 2.54mm centers. These AMPMODU MTE IDC polarized receptacle housings are made from 94V-0 rated black thermoplastic and are supplied in strip form with varying quantities of housings per strip segment (please see table for details). The contacts are furnished on carrier strips which are interlocked for stability and positive location during termination, they are also partially inserted with the termination areas exposed which can then be fully inserted using the appropriate application equipment. These MTE receptacle assemblies come with a choice of contact platings, please refer to datasheet for details. These MTE receptacle assemblies are also available to fit two different wire sizes: Part Number X-103645-X, X-103956-X, X-103957-X, X-103958-X will accept a wire size of 0.12 to 0.3mm2 (AWG 26-22) Part Number X-103959-X and X-103960-X will accept a wire size of 0.05 to 0.15mm2 (AWG 30-26)
AMPMODU MTE IDC latching receptacle assemblies pre-loaded with phosphor bronze insulation displacement contacts on 2.54mm centers. These AMPMODU MTE IDC polarized receptacle housings are made from 94V-0 rated black thermoplastic and are supplied in strip form with varying quantities of housings per strip segment (please see table for details). The contacts are furnished on carrier strips which are interlocked for stability and positive location during termination, they are also partially inserted with the termination areas exposed which can then be fully inserted using the appropriate application equipment. These MTE receptacle assemblies come with a choice of contact platings, please refer to datasheet for details. These MTE receptacle assemblies are also available to fit two different wire sizes: Part Number X-103645-X, X-103956-X, X-103957-X, X-103958-X will accept a wire size of 0.12 to 0.3mm2 (AWG 26-22) Part Number X-103959-X and X-103960-X will accept a wire size of 0.05 to 0.15mm2 (AWG 30-26)