TE Connectivity 102536-8
Cover, Back, Shielding, 20-Pos, Low, Thermoplastic, AMPMODU MT Series
Mfr. Part #: 102536-8 / RS Stock #: 70085321
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
8000
$1.03
40000
$0.95
80000
$0.82
160000
$0.72
400000
$0.62
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Cover
Color
Black
Cover Type
Shielding
Family Name
AMPMODU Interconnect System
For Use With
Double Row Receptacle Assemblies
Material
Thermoplastic
Number of Positions
20
Primary Type
Interconnect System
Profile
Low
Size
20 in
Standards
RoHS Compliant, ELV Compliant
Type
Cover
Overview
MT Receptacle Connector, Copper Alloy Contact Material, Thermoplastic Housing Material
Housings are preloaded with standard pressure contacts on0.100" ?- 0.100" centers. The contacts are insulation displacement for termination of discrete wires or ribbon cable with conductors separated. Crimp, snap-in contacts can be used interchangeably with the insulation displacement contacts. Connector covers are sold separately. - Specifications. Housing: Black thermoplastic, flame retardant. - Contacts: Copper alloy; duplex plated 0.000030 ?" gold on the contact area, 0.000050 ?" min. tin-lead on termination area, with entire contact underplated 0.000050 ?" nickel. Rating: 3 amperes for single contact. UL recognized, CSA certified. - Operating Temperature: -65?C to +105?C. Mate with posts 0.222"-0.273" in length. - Covers. Low profile for double row MT connectors. - Material: Black thermoplastic, flame retardant.
For use with the front covers listed.
Housings are preloaded with standard pressure contacts on0.100" ?- 0.100" centers. The contacts are insulation displacement for termination of discrete wires or ribbon cable with conductors separated. Crimp, snap-in contacts can be used interchangeably with the insulation displacement contacts. Connector covers are sold separately. - Specifications. Housing: Black thermoplastic, flame retardant. - Contacts: Copper alloy; duplex plated 0.000030 ?" gold on the contact area, 0.000050 ?" min. tin-lead on termination area, with entire contact underplated 0.000050 ?" nickel. Rating: 3 amperes for single contact. UL recognized, CSA certified. - Operating Temperature: -65?C to +105?C. Mate with posts 0.222"-0.273" in length. - Covers. Low profile for double row MT connectors. - Material: Black thermoplastic, flame retardant.
For use with the front covers listed.