Location: 
All Products

TE Connectivity 102128-1

TE Connectivity - 102128-1 - Contact;  Mod V;  26-22 AWG;  Crimp;  250;  3A;  750V;  -65 degC;  105 degC;  0.061 in. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Contact; Mod V; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC; 0.061 in.
Mfr. Part#:
102128-1

Allied Stock#: 70085465

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.340 (Each)
1$0.340
50$0.300
100$0.280
250$0.250
500$0.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AMPMODU Mod V Series
Contact Mating Area Plating: Gold
Contact Plating: Gold-30 over Nickel
Contact Type: Mod V
Current, Ratings: 3 A
Dielectric Voltage: 750 V
Insulation Resistance: 5000 Megohms
Material, Contact: Phosphor Bronze
Plating, Contact Mating Area: Gold (30) over Nickel
Plating, Contact Termination Area: Gold Flash over Nickel
Standards: UL Listed, CSA Certified, RoHS Compliant, ELV Compliant
Temperature, Operating, Maximum: 105 °C
Temperature, Operating, Minimum: -65 °C
Thickness, Insulation: 0.061 in.
Voltage Rating: 250 V
Wire Size: 26 to 22 AWG
Wire Termination Type: Crimp

Overview

Receptacle Assembly, 2 A Contact Current Rating, 5000 Megohms Insulation Resistance
  • 12 Milliohms termination resistance

    6 Types of Plating:
    1. 30 Gold Duplex
    2. 15 Gold Duplex
    3. 30 Sel. Gold/Nickel A
    4. 15 Gold Select/Nickel
    5. Br. Tin-Lead/Nickel A
    6. Br. Tin-Lead/Nickel B