TE Connectivity 1-925017-0
FASTON, insulation sleeve, 6.35
Mfr. Part #: 1-925017-0 / RS Stock #: 70285297
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.06046
500
$0.05562
1000
$0.04837
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-925017-0
For Use With
FASTON Terminals
Material
PE
Overall Length
21.6 mm
Type
Insulation Sleeve
Overview
TE Connectivity FASTON 250 Insulation Sleeves
Insulation boots to fit all Faston terminals in various Colors. All boots are made of polyethylene except 4.8mm receptacle boot, which is polypropylene (flame retardant grade), and the flag terminal boot which is Polyamide 6 6. All insulators must be fitted onto the cable before termination, except for the 4.8mm receptacle and 6.3mm flag terminal, which can be fitted post termination.
Insulation boots to fit all Faston terminals in various Colors. All boots are made of polyethylene except 4.8mm receptacle boot, which is polypropylene (flame retardant grade), and the flag terminal boot which is Polyamide 6 6. All insulators must be fitted onto the cable before termination, except for the 4.8mm receptacle and 6.3mm flag terminal, which can be fitted post termination.