Location: 
All Products

TE Connectivity 1-87631-2

TE Connectivity - 1-87631-2 - AMPMODU Mod IV Series 2.54mm Pitch 16 Way 2 Row Female Straight PCB Housing View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMPMODU Mod IV Series 2.54mm Pitch 16 Way 2 Row Female Straight PCB Housing
Mfr. Part#:
1-87631-2

Allied Stock#: 70085393

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.10 (Each)
1$1.100
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: AMPMODU Mod IV Series
Centerline, Matrix: 0.100 x 0.100 in.
Color: Black
Contact Type: Crimp-Snap
Current, Ratings: 3 A
Diameter, Insulation: 0.069 or 0.046 "
Dielectric Voltage: 750 V
Insulation Resistance: 5000 Megohms
Length, Overall: 0.8 "
Material, Housing: Nylon
Mating Polarization: Yes
Number of Contacts: 16
Number of Positions: 16
Number of Rows: 2
Pin Spacing: 0.1 "
Primary Type: PCB
Stamped: Yes
Standards: UL E28476, CSA LR7189, RoHS Compliant, ELV Compliant
Temperature, Operating: -65 to +105 °C
Termination: Crimp
Termination Resistance: 12 Milliohms
Type: Socket Housing
Voltage Rating: 250 VAC

Overview

250 VAC, 3A, 750 V Dielectric Strength, Crimp-Snap Housing

For termination of discrete wires. Receptacles mate with 0.025" square or round posts. Contacts are sold separately — order from the contacts listed below. Single and double row housings listed below are on 0.100" centerlines. Contact Current Rating: 3 amperes. Housing Material: Black thermoplastic — flame retardant. UL recognized, CSA certified.
Sold without contacts — See Mod. IV contacts below.
Glass-filled nylon housing material