TE Connectivity 1-87215-2
PCB Header, Unshrouded, Thru 06 Straight Header, .101, AMPMODU Mod II Series
Mfr. Part #: 1-87215-2 / RS Stock #: 70087375
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1040
$3.53
5200
$3.25
10400
$2.83
20800
$2.47
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
AMPMODU Interconnect System
Number of Contacts
6
Pitch
2.54 mm
Primary Type
Board Mount
Termination
Through Hole
Type
Header
Overview
TE Connectivity AMPMODU II 2.54mm Unshrouded Double Row Standard Headers
A range of TE Connectivity AMPMODU II 2.54 mm Unshrouded Double Row Standard Headers Straight Headers have an above board height of 10.36 mm [0.408 inch] and a solder tail length of 3.18 mm [0.125 inch]. Right Angle Headers have an above board height of 6.05 mm [0.238 inch] and a solder tail length of 2.79 mm [0.110 inch]. Post dimensions for these TE Connectivity AMPMODU II 2.54mm Unshrouded Double Row Standard Headers are 0.64 mm [0.025 inch] square with a contact length of 5.08 mm [0.2 inch] and are Gold plated on contact and solder areas. Manufactures Part Numbers x-87215-x have Plating A which is selective 0.00076 mm (.000030 inch) Gold on the contact area and Gold Flash over the remainder. Manufactures Part Numbers x-87227-x have Plating B which is selective 0.00038 mm (.000015 inch) Gold on the contact area and Gold Flash over the remainder.
A range of TE Connectivity AMPMODU II 2.54 mm Unshrouded Double Row Standard Headers Straight Headers have an above board height of 10.36 mm [0.408 inch] and a solder tail length of 3.18 mm [0.125 inch]. Right Angle Headers have an above board height of 6.05 mm [0.238 inch] and a solder tail length of 2.79 mm [0.110 inch]. Post dimensions for these TE Connectivity AMPMODU II 2.54mm Unshrouded Double Row Standard Headers are 0.64 mm [0.025 inch] square with a contact length of 5.08 mm [0.2 inch] and are Gold plated on contact and solder areas. Manufactures Part Numbers x-87215-x have Plating A which is selective 0.00076 mm (.000030 inch) Gold on the contact area and Gold Flash over the remainder. Manufactures Part Numbers x-87227-x have Plating B which is selective 0.00038 mm (.000015 inch) Gold on the contact area and Gold Flash over the remainder.