Location: 
All Products

TE Connectivity 1-84952-0

TE Connectivity - 1-84952-0 - 1mm Pitch 10 Way Right Angle SMT FemaleFPC Connector,  ZIF Bottom Contact View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity 1mm Pitch 10 Way Right Angle SMT FemaleFPC Connector, ZIF Bottom Contact
Mfr. Part#:
1-84952-0

Allied Stock#: 70468460

 RoHS Compliant Part

Resources

View 1-84952-0 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 10

Specifications

Actuator Type: Stuffer
Color, Housing: Natural
Connector Style: Receptacle
Connector Type: Connector Assembly
Contact Type: Socket
Height: 2.56 mm[.1008 in]
Length: 17.92 mm[.7055 in]
Material, Housing: LCP (Liquid Crystal Polymer)
Number of Positions: 10
Number of Rows: 1
Product Type: Connector
Shrouded: Yes
Temperature, Operating, Ran: -40 – 85 °C[-40 &nda
Voltage, Operating: 200 VAC
Width: 6.54 mm[.2575 in]

Overview

FFC SMT Connectors - TE Connectivity
As the demands for higher density packaging of electronic equipment increases, the use of flexible printed circuits (FPC) to reduce size, weight and assembly costs has expanded. FPC is finding wide acceptance in the computer industry, particularly in such applications as Lap Top, Notebook, Palm Top and Note Pad computers. Other markets include: disk drives, printers, plotters, copiers, mobile phones and medical equipment.