Location: 
All Products

TE Connectivity 1-770985-0

TE Connectivity - 1-770985-0 - Connector,  Soft Shell;  Pin;  Mini-Universal MATE-N-LOK;  9.5 A;  600 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector, Soft Shell; Pin; Mini-Universal MATE-N-LOK; 9.5 A; 600 VAC
Mfr. Part#:
1-770985-0

Allied Stock#: 70042283

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.417 (Each)
1$0.417
50$0.375
100$0.344
250$0.323
500$0.302
1000$0.273
Availability

9963 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MATE-N-LOK Series
Connector Line: Mini-Universal MATE-N-LOK
Contact Mating Area Plating: Tin
Contact Plating: Pre-Tin over Brass
Contact Termination Area Plating: Gold (30) over Nickel
Contact Type: Pin
Diameter, Insulation, Wire: 0.047-0.069 in.
Material, Contact: Brass
Primary Type: Contact
Termination: Solder
Type: Pin
Wire Size: 26-22 AWG

Overview

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.